
CDR04BX104AKWSAJ | |
|---|---|
DigiKey Part Number | 720-CDR04BX104AKWSAJTR-ND - Tape & Reel (TR) 720-CDR04BX104AKWSAJCT-ND - Cut Tape (CT) 720-CDR04BX104AKWSAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR04BX104AKWSAJ |
Description | CAP CER 0.1UF 50V BX 1812 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR04BX104AKWSAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.180" L x 0.126" W (4.57mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.080" (2.03mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱217.36000 | ₱217.36 |
| 10 | ₱152.92400 | ₱1,529.24 |
| 50 | ₱127.31800 | ₱6,365.90 |
| 100 | ₱119.40370 | ₱11,940.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱106.01568 | ₱53,007.84 |
| 1,000 | ₱101.86921 | ₱101,869.21 |
| 1,500 | ₱99.79191 | ₱149,687.86 |
| 2,500 | ₱97.48930 | ₱243,723.25 |
| 3,500 | ₱96.14194 | ₱336,496.79 |
| 5,000 | ₱94.84683 | ₱474,234.15 |

