CDR31BP101BKUSAP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₱39.54358
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₱39.54358
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₱39.54358
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₱39.54358
Datasheet

Direct


KYOCERA AVX
In Stock: 3
Unit Price: ₱531.78000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₱32.09348
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱257.25600
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱175.94286
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱175.94286
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱130.94226
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱297.48678
Datasheet
100 pF ±10% 100V Ceramic Capacitor BP 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR31BP101BKUSAP

DigiKey Part Number
CDR31BP101BKUSAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR31BP101BKUSAP
Description
CAP CER 100PF 100V BP 0805
Customer Reference
Detailed Description
100 pF ±10% 100V Ceramic Capacitor BP 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR31BP101BKUSAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.