
CDR32BP102BJWSAJ | |
|---|---|
DigiKey Part Number | 720-CDR32BP102BJWSAJTR-ND - Tape & Reel (TR) 720-CDR32BP102BJWSAJCT-ND - Cut Tape (CT) 720-CDR32BP102BJWSAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR32BP102BJWSAJ |
Description | CAP CER 1000PF 100V BP 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor BP 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR32BP102BJWSAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱107.19000 | ₱107.19 |
| 10 | ₱71.57900 | ₱715.79 |
| 50 | ₱57.43000 | ₱2,871.50 |
| 100 | ₱53.06500 | ₱5,306.50 |
| 500 | ₱45.68556 | ₱22,842.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱43.40123 | ₱43,401.23 |
| 2,000 | ₱41.52094 | ₱83,041.88 |
| 3,000 | ₱40.57896 | ₱121,736.88 |
| 5,000 | ₱39.53477 | ₱197,673.85 |
| 7,000 | ₱38.92418 | ₱272,469.26 |
| 10,000 | ₱38.33686 | ₱383,368.60 |

