270 pF ±5% 100V Ceramic Capacitor BP 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR32BP271BJURAJ

DigiKey Part Number
720-CDR32BP271BJURAJTR-ND - Tape & Reel (TR)
720-CDR32BP271BJURAJCT-ND - Cut Tape (CT)
720-CDR32BP271BJURAJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR32BP271BJURAJ
Description
CAP CER 270PF 100V BP 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
270 pF ±5% 100V Ceramic Capacitor BP 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR32BP271BJURAJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
R (0.01%)
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,990
Check for Additional Incoming Stock
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱43.40123₱43,401.23
2,000₱41.52094₱83,041.88
3,000₱40.57896₱121,736.88
5,000₱39.53477₱197,673.85
7,000₱38.92418₱272,469.26
10,000₱38.33686₱383,368.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱107.19000₱107.19
10₱71.57900₱715.79
50₱57.43000₱2,871.50
100₱53.06500₱5,306.50
500₱45.68556₱22,842.78
Digi-Reel®
QuantityUnit PriceExt Price
1₱101.83000₱101.83
10₱68.18500₱681.85
50₱54.69080₱2,734.54
100₱50.54010₱5,054.01
500₱43.50962₱21,754.81
* All Digi-Reel orders will add a ₱376.00 reeling fee.