CDR33BX104AKWRAJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 3,779
Unit Price: ₱107.19000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₱39.54358
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₱39.54358
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₱83.29259
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₱62.26668
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₱46.54333
Datasheet

Direct


KEMET
In Stock: 12,005
Unit Price: ₱114.34000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₱50.69539
Datasheet

Direct


KEMET
In Stock: 7,080
Unit Price: ₱132.20000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₱56.60251
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor BX 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR33BX104AKWRAJ

DigiKey Part Number
CDR33BX104AKWRAJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR33BX104AKWRAJ
Description
CAP CER 0.1UF 50V BX 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor BX 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR33BX104AKWRAJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
R (0.01%)
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱39.54358₱79,087.16