GA0402H222MXAAP31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱4.60607
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱4.60607
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱3.14906
Datasheet

Upgrade


Vishay Vitramon
In Stock: 6,974
Unit Price: ₱16.08000
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₱3.16723
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₱3.16723
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₱2.83119
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₱3.16723
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₱1.77191
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₱1.99981
Datasheet

Similar


Vishay Vitramon
In Stock: 8,106
Unit Price: ₱11.31000
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₱1.99981
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₱1.90471
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₱1.90471
Datasheet
2200 pF ±20% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0402H222MXAAP31G

DigiKey Part Number
GA0402H222MXAAP31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0402H222MXAAP31G
Description
CAP CER 2200PF 50V X8R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0402H222MXAAP31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0402H222JXAAC31GVishay Vitramon0GA0402H222JXAAC31G-ND₱4.60607Upgrade
GA0402H222JXAAP31GVishay Vitramon0GA0402H222JXAAP31G-ND₱4.60607Upgrade
GA0402H222KXAAC31GVishay Vitramon0GA0402H222KXAAC31G-ND₱3.14906Upgrade
GA0402H222KXAAP31GVishay Vitramon6,974720-GA0402H222KXAAP31GCT-ND₱16.08000Upgrade
GA0402Y222JXAAC31GVishay Vitramon0GA0402Y222JXAAC31G-ND₱3.16723Similar
Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱3.08535₱30,853.50
Manufacturers Standard Package