
GA0603Y223KXBAC31G | |
|---|---|
DigiKey Part Number | 720-GA0603Y223KXBAC31GTR-ND - Tape & Reel (TR) 720-GA0603Y223KXBAC31GCT-ND - Cut Tape (CT) 720-GA0603Y223KXBAC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0603Y223KXBAC31G |
Description | CAP CER 0.022UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603Y223KXBAC31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.038" (0.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱8.81300 | ₱88.13 |
| 50 | ₱6.34800 | ₱317.40 |
| 100 | ₱5.59770 | ₱559.77 |
| 500 | ₱4.32452 | ₱2,162.26 |
| 1,000 | ₱3.93268 | ₱3,932.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.34626 | ₱13,385.04 |
| 8,000 | ₱3.12861 | ₱25,028.88 |
| 12,000 | ₱3.01958 | ₱36,234.96 |
| 20,000 | ₱2.89880 | ₱57,976.00 |
| 28,000 | ₱2.82822 | ₱79,190.16 |
| 40,000 | ₱2.76032 | ₱110,412.80 |

