
GA0603Y472KXBAC31G | |
|---|---|
DigiKey Part Number | 720-GA0603Y472KXBAC31GTR-ND - Tape & Reel (TR) 720-GA0603Y472KXBAC31GCT-ND - Cut Tape (CT) 720-GA0603Y472KXBAC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0603Y472KXBAC31G |
Description | CAP CER 4700PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603Y472KXBAC31G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱7.20600 | ₱72.06 |
| 50 | ₱5.14520 | ₱257.26 |
| 100 | ₱4.51390 | ₱451.39 |
| 500 | ₱3.44794 | ₱1,723.97 |
| 1,000 | ₱3.12042 | ₱3,120.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.63018 | ₱10,520.72 |
| 8,000 | ₱2.44818 | ₱19,585.44 |
| 12,000 | ₱2.35709 | ₱28,285.08 |
| 20,000 | ₱2.25611 | ₱45,122.20 |
| 28,000 | ₱2.19712 | ₱61,519.36 |
| 40,000 | ₱2.14038 | ₱85,615.20 |

