GA0805H332MBBBT31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱9.49638
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱9.81980
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱7.85504
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱7.57905
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱8.66345
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱8.96664
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱6.95296
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱7.03315
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₱3.79822
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₱3.94866
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₱3.34363
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₱3.21266
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₱3.32140
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₱3.46541
Datasheet
3300 pF ±20% 100V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805H332MBBBT31G

DigiKey Part Number
GA0805H332MBBBT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805H332MBBBT31G
Description
CAP CER 3300PF 100V X8R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±20% 100V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805H332MBBBT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805H332JBBBR31GVishay Vitramon0GA0805H332JBBBR31G-ND₱9.49638Upgrade
GA0805H332JBBBT31GVishay Vitramon0GA0805H332JBBBT31G-ND₱9.81980Upgrade
GA0805H332JXBBC31GVishay Vitramon0GA0805H332JXBBC31G-ND₱7.85504Upgrade
GA0805H332JXBBP31GVishay Vitramon0GA0805H332JXBBP31G-ND₱7.57905Upgrade
GA0805H332KBBBR31GVishay Vitramon0GA0805H332KBBBR31G-ND₱8.66345Upgrade
Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000₱8.96664₱53,799.84