GA0805H822MBBBT31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱10.39183
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱10.73617
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱8.48161
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱8.19009
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱10.39183
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱10.73617
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱8.48161
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱8.19009
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₱3.95013
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₱4.12384
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₱3.29659
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₱3.14906
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₱3.95013
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₱4.12384
Datasheet
8200 pF ±20% 100V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805H822MBBBT31G

DigiKey Part Number
GA0805H822MBBBT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805H822MBBBT31G
Description
CAP CER 8200PF 100V X8R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8200 pF ±20% 100V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805H822MBBBT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805H822JBBBR31GVishay Vitramon0GA0805H822JBBBR31G-ND₱10.39183Upgrade
GA0805H822JBBBT31GVishay Vitramon0GA0805H822JBBBT31G-ND₱10.73617Upgrade
GA0805H822JXBBC31GVishay Vitramon0GA0805H822JXBBC31G-ND₱8.48161Upgrade
GA0805H822JXBBP31GVishay Vitramon0GA0805H822JXBBP31G-ND₱8.19009Upgrade
GA0805H822KBBBR31GVishay Vitramon0GA0805H822KBBBR31G-ND₱10.39183Upgrade
Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000₱10.73617₱64,417.02