
GA0805Y104KBBBT31G | |
|---|---|
DigiKey Part Number | 720-GA0805Y104KBBBT31GTR-ND - Tape & Reel (TR) 720-GA0805Y104KBBBT31GCT-ND - Cut Tape (CT) 720-GA0805Y104KBBBT31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0805Y104KBBBT31G |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0805Y104KBBBT31G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| 10 | ₱19.47300 | ₱194.73 |
| 50 | ₱14.60160 | ₱730.08 |
| 100 | ₱13.10100 | ₱1,310.10 |
| 500 | ₱10.57846 | ₱5,289.23 |
| 1,000 | ₱9.79955 | ₱9,799.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱8.83762 | ₱26,512.86 |
| 6,000 | ₱8.36678 | ₱50,200.68 |
| 9,000 | ₱8.13109 | ₱73,179.81 |
| 15,000 | ₱7.86977 | ₱118,046.55 |
| 21,000 | ₱7.71700 | ₱162,057.00 |
| 30,000 | ₱7.57004 | ₱227,101.20 |

