0.27 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1206Y274JXABT31G

DigiKey Part Number
720-GA1206Y274JXABT31GTR-ND - Tape & Reel (TR)
720-GA1206Y274JXABT31GCT-ND - Cut Tape (CT)
720-GA1206Y274JXABT31GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GA1206Y274JXABT31G
Description
CAP CER 0.27UF 50V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.27 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1206Y274JXABT31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,735
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱50.62000₱50.62
10₱31.85900₱318.59
50₱24.49880₱1,224.94
100₱22.23600₱2,223.60
500₱18.42358₱9,211.79
1,000₱17.24330₱17,243.30
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱15.78690₱47,360.70
6,000₱15.07389₱90,443.34
9,000₱14.71672₱132,450.48
15,000₱14.32082₱214,812.30
21,000₱14.08927₱295,874.67
30,000₱13.86657₱415,997.10
Manufacturers Standard Package