GA1206Y682MBABT31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₱7.45131
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₱5.92386
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₱6.15578
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₱23.05250
Datasheet
6800 pF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1206Y682MBABT31G

DigiKey Part Number
GA1206Y682MBABT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1206Y682MBABT31G
Description
CAP CER 6800PF 50V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6800 pF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1206Y682MBABT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.067" (1.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1206Y682MBABR31GVishay Vitramon0GA1206Y682MBABR31G-ND₱7.45131Parametric Equivalent
GA1206Y682MXABR31GVishay Vitramon0GA1206Y682MXABR31G-ND₱5.92386Parametric Equivalent
GA1206Y682MXABT31GVishay Vitramon0GA1206Y682MXABT31G-ND₱6.15578Parametric Equivalent
VJ1206Y682MLAAJ32Vishay Vitramon0720-VJ1206Y682MLAAJ32TR-ND₱23.05250Parametric Equivalent
Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000₱7.72403₱46,344.18