GA1210Y684MBXAR31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₱29.63754
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₱22.93038
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₱23.52632
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₱33.65419
Datasheet
0.68 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1210Y684MBXAR31G

DigiKey Part Number
GA1210Y684MBXAR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1210Y684MBXAR31G
Description
CAP CER 0.68UF 25V X7R 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.68 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1210Y684MBXAR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.076" (1.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1210Y684MBXAT31GVishay Vitramon0GA1210Y684MBXAT31G-ND₱29.63754Parametric Equivalent
GA1210Y684MXXAR31GVishay Vitramon0GA1210Y684MXXAR31G-ND₱22.93038Parametric Equivalent
GA1210Y684MXXAT31GVishay Vitramon0GA1210Y684MXXAT31G-ND₱23.52632Parametric Equivalent
VJ1210Y684MLXAJ32Vishay Vitramon0720-VJ1210Y684MLXAJ32TR-ND₱33.65419Parametric Equivalent
Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱28.93862₱289,386.20
Manufacturers Standard Package