Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA1812A122KBGAR31G | |
|---|---|
DigiKey Part Number | GA1812A122KBGAR31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA1812A122KBGAR31G |
Description | CAP CER 1200PF 1KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA1812A122KBGAR31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.086" (2.18mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1812A122KBGAT31G | Vishay Vitramon | 0 | GA1812A122KBGAT31G-ND | ₱39.18599 | Parametric Equivalent |
| GA1812A122KXGAR31G | Vishay Vitramon | 0 | GA1812A122KXGAR31G-ND | ₱27.92865 | Parametric Equivalent |
| GA1812A122KXGAT31G | Vishay Vitramon | 0 | GA1812A122KXGAT31G-ND | ₱29.11876 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱37.72091 | ₱150,883.64 |


