GA1812A221JBLAT31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₱25.67796
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₱19.11525
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₱20.02905
Datasheet
220 pF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1812A221JBLAT31G

DigiKey Part Number
GA1812A221JBLAT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1812A221JBLAT31G
Description
CAP CER 220PF 630V C0G/NP0 1812
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 pF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1812A221JBLAT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.086" (2.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1812A221JBLAR31GVishay Vitramon0GA1812A221JBLAR31G-ND₱25.67796Parametric Equivalent
GA1812A221JXLAR31GVishay Vitramon0GA1812A221JXLAR31G-ND₱19.11525Parametric Equivalent
GA1812A221JXLAT31GVishay Vitramon0GA1812A221JXLAT31G-ND₱20.02905Parametric Equivalent
Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱26.80048₱53,600.96