10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A100JXAAC

DigiKey Part Number
720-1869-2-ND - Tape & Reel (TR)
720-1869-1-ND - Cut Tape (CT)
720-1869-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402A100JXAAC
Description
CAP CER 10PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A100JXAAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142,537
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱30.97000₱30.97
10₱19.05600₱190.56
50₱14.29200₱714.60
100₱12.81520₱1,281.52
500₱10.33788₱5,168.94
1,000₱9.57147₱9,571.47
2,500₱8.76338₱21,908.45
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱8.27650₱41,382.50
10,000₱7.87573₱78,757.30
15,000₱7.67500₱115,125.00
25,000₱7.45249₱186,312.25
35,000₱7.32239₱256,283.65
50,000₱7.19723₱359,861.50
Manufacturers Standard Package