
VJ0402A270FXJCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402A270FXJCW1BCTR-ND - Tape & Reel (TR) 720-VJ0402A270FXJCW1BCCT-ND - Cut Tape (CT) 720-VJ0402A270FXJCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A270FXJCW1BC |
Description | CAP CER 27PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A270FXJCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱7.68200 | ₱76.82 |
| 50 | ₱5.50240 | ₱275.12 |
| 100 | ₱4.82950 | ₱482.95 |
| 500 | ₱3.70640 | ₱1,853.20 |
| 1,000 | ₱3.35922 | ₱3,359.22 |
| 2,500 | ₱2.99370 | ₱7,484.25 |
| 5,000 | ₱2.77360 | ₱13,868.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.59269 | ₱25,926.90 |
| 20,000 | ₱2.44375 | ₱48,875.00 |
| 30,000 | ₱2.36918 | ₱71,075.40 |
| 50,000 | ₱2.28653 | ₱114,326.50 |
| 70,000 | ₱2.23821 | ₱156,674.70 |
| 100,000 | ₱2.19174 | ₱219,174.00 |

