
VJ0402A270GXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402A270GXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0402A270GXACW1BCCT-ND - Cut Tape (CT) 720-VJ0402A270GXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A270GXACW1BC |
Description | CAP CER 27PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A270GXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱4.70400 | ₱47.04 |
| 50 | ₱3.28720 | ₱164.36 |
| 100 | ₱2.85840 | ₱285.84 |
| 500 | ₱2.13428 | ₱1,067.14 |
| 1,000 | ₱1.91156 | ₱1,911.56 |
| 2,500 | ₱1.67645 | ₱4,191.12 |
| 5,000 | ₱1.53532 | ₱7,676.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.41908 | ₱14,190.80 |
| 20,000 | ₱1.32356 | ₱26,471.20 |
| 30,000 | ₱1.27572 | ₱38,271.60 |
| 50,000 | ₱1.22272 | ₱61,136.00 |
| 70,000 | ₱1.19173 | ₱83,421.10 |
| 100,000 | ₱1.16194 | ₱116,194.00 |

