
VJ0402A270JXJPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402A270JXJPW1BCTR-ND - Tape & Reel (TR) 720-VJ0402A270JXJPW1BCCT-ND - Cut Tape (CT) 720-VJ0402A270JXJPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A270JXJPW1BC |
Description | CAP CER 27PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A270JXJPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱3.51300 | ₱35.13 |
| 50 | ₱2.42960 | ₱121.48 |
| 100 | ₱2.10210 | ₱210.21 |
| 500 | ₱1.54354 | ₱771.77 |
| 1,000 | ₱1.37203 | ₱1,372.03 |
| 2,500 | ₱1.19195 | ₱2,979.88 |
| 5,000 | ₱1.08369 | ₱5,418.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₱0.84420 | ₱42,210.00 |
| 100,000 | ₱0.79767 | ₱79,767.00 |
| 150,000 | ₱0.77437 | ₱116,155.50 |
| 250,000 | ₱0.74854 | ₱187,135.00 |
| 350,000 | ₱0.73344 | ₱256,704.00 |
| 500,000 | ₱0.71891 | ₱359,455.00 |

