4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A4R7CXACW1BC

DigiKey Part Number
720-VJ0402A4R7CXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0402A4R7CXACW1BCCT-ND - Cut Tape (CT)
720-VJ0402A4R7CXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402A4R7CXACW1BC
Description
CAP CER 4.7PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A4R7CXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,349
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱6.55000₱6.55
10₱3.51300₱35.13
50₱2.42960₱121.48
100₱2.10210₱210.21
500₱1.54354₱771.77
1,000₱1.37203₱1,372.03
2,500₱1.19195₱2,979.88
5,000₱1.08369₱5,418.45
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.99466₱9,946.60
20,000₱0.92145₱18,429.00
30,000₱0.88479₱26,543.70
50,000₱0.84420₱42,210.00
70,000₱0.82049₱57,434.30
100,000₱0.79767₱79,767.00
Manufacturers Standard Package