
VJ0402A820JXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0402A820JXAACTR-ND - Tape & Reel (TR) 720-VJ0402A820JXAACCT-ND - Cut Tape (CT) 720-VJ0402A820JXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A820JXAAC |
Description | CAP CER 82PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A820JXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱61.34000 | ₱61.34 |
| 10 | ₱39.30300 | ₱393.03 |
| 50 | ₱30.58480 | ₱1,529.24 |
| 100 | ₱27.89320 | ₱2,789.32 |
| 500 | ₱23.35312 | ₱11,676.56 |
| 1,000 | ₱21.94894 | ₱21,948.94 |
| 2,500 | ₱20.46638 | ₱51,165.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱19.57266 | ₱97,863.30 |
| 10,000 | ₱18.83668 | ₱188,366.80 |
| 15,000 | ₱18.46792 | ₱277,018.80 |
| 25,000 | ₱18.05911 | ₱451,477.75 |

