
VJ0402D220JXBAJ | |
|---|---|
DigiKey Part Number | 720-VJ0402D220JXBAJTR-ND - Tape & Reel (TR) 720-VJ0402D220JXBAJCT-ND - Cut Tape (CT) 720-VJ0402D220JXBAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402D220JXBAJ |
Description | CAP CER 22PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402D220JXBAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.73000 | ₱35.73 |
| 10 | ₱22.03400 | ₱220.34 |
| 50 | ₱16.65020 | ₱832.51 |
| 100 | ₱14.98870 | ₱1,498.87 |
| 500 | ₱12.18394 | ₱6,091.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱11.31688 | ₱11,316.88 |
| 2,000 | ₱10.60407 | ₱21,208.14 |
| 3,000 | ₱10.24697 | ₱30,740.91 |
| 5,000 | ₱9.85124 | ₱49,256.20 |
| 7,000 | ₱9.62005 | ₱67,340.35 |
| 10,000 | ₱9.39753 | ₱93,975.30 |


