
VJ0402Y102KXBAC | |
|---|---|
DigiKey Part Number | 720-VJ0402Y102KXBACTR-ND - Tape & Reel (TR) 720-VJ0402Y102KXBACCT-ND - Cut Tape (CT) 720-VJ0402Y102KXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y102KXBAC |
Description | CAP CER 1000PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y102KXBAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱13.87500 | ₱138.75 |
| 50 | ₱10.21880 | ₱510.94 |
| 100 | ₱9.09920 | ₱909.92 |
| 500 | ₱7.21508 | ₱3,607.54 |
| 1,000 | ₱6.63208 | ₱6,632.08 |
| 2,500 | ₱6.01788 | ₱15,044.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱5.64796 | ₱28,239.80 |
| 10,000 | ₱5.34336 | ₱53,433.60 |
| 15,000 | ₱5.19085 | ₱77,862.75 |
| 25,000 | ₱5.02183 | ₱125,545.75 |
| 35,000 | ₱4.92300 | ₱172,305.00 |
| 50,000 | ₱4.82793 | ₱241,396.50 |

