1000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y102KXXAC

DigiKey Part Number
720-1644-2-ND - Tape & Reel (TR)
720-1644-1-ND - Cut Tape (CT)
720-1644-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y102KXXAC
Description
CAP CER 1000PF 25V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y102KXXAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 552
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.12000₱10.12
10₱5.59800₱55.98
50₱3.93040₱196.52
100₱3.43010₱343.01
500₱2.58208₱1,291.04
1,000₱2.32245₱2,322.45
2,500₱2.04828₱5,120.70
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.88333₱9,416.65
10,000₱1.74785₱17,478.50
15,000₱1.67998₱25,199.70
25,000₱1.60480₱40,120.00
35,000₱1.56087₱54,630.45
50,000₱1.51862₱75,931.00
Manufacturers Standard Package