
VJ0402Y102KXXCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402Y102KXXCW1BCTR-ND - Tape & Reel (TR) 720-VJ0402Y102KXXCW1BCCT-ND - Cut Tape (CT) 720-VJ0402Y102KXXCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y102KXXCW1BC |
Description | CAP CER 1000PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y102KXXCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.91800 | ₱29.18 |
| 50 | ₱2.01280 | ₱100.64 |
| 100 | ₱1.73290 | ₱173.29 |
| 500 | ₱1.26008 | ₱630.04 |
| 1,000 | ₱1.11537 | ₱1,115.37 |
| 2,500 | ₱0.96304 | ₱2,407.60 |
| 5,000 | ₱0.87145 | ₱4,357.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.79624 | ₱7,962.40 |
| 20,000 | ₱0.73440 | ₱14,688.00 |
| 30,000 | ₱0.70344 | ₱21,103.20 |
| 50,000 | ₱0.66916 | ₱33,458.00 |
| 70,000 | ₱0.64913 | ₱45,439.10 |
| 100,000 | ₱0.62987 | ₱62,987.00 |

