180 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y181JXACW1BC

DigiKey Part Number
720-VJ0402Y181JXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0402Y181JXACW1BCCT-ND - Cut Tape (CT)
720-VJ0402Y181JXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y181JXACW1BC
Description
CAP CER 180PF 50V X7R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
180 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y181JXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,457
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱17.87000₱17.87
10₱10.30200₱103.02
50₱7.50340₱375.17
100₱6.62790₱662.79
500₱5.17014₱2,585.07
1,000₱4.71993₱4,719.93
2,500₱4.24544₱10,613.60
5,000₱3.95960₱19,798.00
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱3.72432₱37,243.20
20,000₱3.53075₱70,615.00
30,000₱3.43381₱103,014.30
50,000₱3.32634₱166,317.00
70,000₱3.26351₱228,445.70
100,000₱3.20308₱320,308.00
Manufacturers Standard Package