0.033 µF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y333JXQCW1BC

DigiKey Part Number
720-VJ0402Y333JXQCW1BCTR-ND - Tape & Reel (TR)
720-VJ0402Y333JXQCW1BCCT-ND - Cut Tape (CT)
720-VJ0402Y333JXQCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y333JXQCW1BC
Description
CAP CER 0.033UF 10V X7R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y333JXQCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,131
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.34000₱8.34
10₱4.70400₱47.04
50₱3.28720₱164.36
100₱2.85840₱285.84
500₱2.13428₱1,067.14
1,000₱1.91156₱1,911.56
2,500₱1.67645₱4,191.12
5,000₱1.53532₱7,676.60
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱1.20863₱12,086.30
20,000₱1.19779₱23,955.80
30,000₱1.19217₱35,765.10
50,000₱1.18576₱59,288.00
70,000₱1.18191₱82,733.70
100,000₱1.16194₱116,194.00
Manufacturers Standard Package