Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0402Y392JXBAC | |
|---|---|
DigiKey Part Number | VJ0402Y392JXBAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402Y392JXBAC |
Description | CAP CER 3900PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y392JXBAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0402Y392JXBAC31G | Vishay Vitramon | 0 | GA0402Y392JXBAC31G-ND | ₱3.20355 | Parametric Equivalent |
| GA0402Y392JXBAP31G | Vishay Vitramon | 0 | GA0402Y392JXBAP31G-ND | ₱3.20355 | Parametric Equivalent |
| VJ0402Y392JLBAJ32 | Vishay Vitramon | 0 | 720-VJ0402Y392JLBAJ32TR-ND | ₱25.90592 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱5.47276 | ₱54,727.60 |



