
VJ0402Y471KXBAC | |
|---|---|
DigiKey Part Number | 720-1899-2-ND - Tape & Reel (TR) 720-1899-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VJ0402Y471KXBAC |
Description | CAP CER 470PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y471KXBAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.25000 | ₱20.25 |
| 10 | ₱12.14800 | ₱121.48 |
| 50 | ₱8.88480 | ₱444.24 |
| 100 | ₱7.88440 | ₱788.44 |
| 500 | ₱6.20630 | ₱3,103.15 |
| 1,000 | ₱5.68703 | ₱5,687.03 |
| 2,500 | ₱5.14012 | ₱12,850.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱4.81069 | ₱24,053.45 |
| 10,000 | ₱4.53956 | ₱45,395.60 |
| 15,000 | ₱4.40380 | ₱66,057.00 |
| 25,000 | ₱4.25335 | ₱106,333.75 |
| 35,000 | ₱4.16539 | ₱145,788.65 |
| 50,000 | ₱4.08078 | ₱204,039.00 |

