
VJ0603A101JXBAC | |
|---|---|
DigiKey Part Number | 720-VJ0603A101JXBACTR-ND - Tape & Reel (TR) 720-VJ0603A101JXBACCT-ND - Cut Tape (CT) 720-VJ0603A101JXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A101JXBAC |
Description | CAP CER 100PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A101JXBAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| 10 | ₱10.89800 | ₱108.98 |
| 50 | ₱7.93200 | ₱396.60 |
| 100 | ₱7.02690 | ₱702.69 |
| 500 | ₱5.49528 | ₱2,747.64 |
| 1,000 | ₱5.02304 | ₱5,023.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.31559 | ₱17,262.36 |
| 8,000 | ₱4.05297 | ₱32,423.76 |
| 12,000 | ₱3.92152 | ₱47,058.24 |
| 20,000 | ₱3.77577 | ₱75,515.40 |
| 28,000 | ₱3.69059 | ₱103,336.52 |
| 40,000 | ₱3.60864 | ₱144,345.60 |

