
VJ0603A101JXCAC | |
|---|---|
DigiKey Part Number | 720-VJ0603A101JXCACTR-ND - Tape & Reel (TR) 720-VJ0603A101JXCACCT-ND - Cut Tape (CT) 720-VJ0603A101JXCACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A101JXCAC |
Description | CAP CER 100PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A101JXCAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱6.49100 | ₱64.91 |
| 50 | ₱4.59720 | ₱229.86 |
| 100 | ₱4.01960 | ₱401.96 |
| 500 | ₱3.05492 | ₱1,527.46 |
| 1,000 | ₱2.75717 | ₱2,757.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.31173 | ₱9,246.92 |
| 8,000 | ₱2.14648 | ₱17,171.84 |
| 12,000 | ₱2.06380 | ₱24,765.60 |
| 20,000 | ₱1.97221 | ₱39,444.20 |
| 28,000 | ₱1.91864 | ₱53,721.92 |
| 40,000 | ₱1.86715 | ₱74,686.00 |

