12 pF ±1% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A120FXJPW1BC

DigiKey Part Number
720-VJ0603A120FXJPW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A120FXJPW1BCCT-ND - Cut Tape (CT)
720-VJ0603A120FXJPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A120FXJPW1BC
Description
CAP CER 12PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
12 pF ±1% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A120FXJPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,829
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.10000₱13.10
10₱7.68200₱76.82
50₱5.50240₱275.12
100₱4.82950₱482.95
500₱3.70640₱1,853.20
1,000₱3.35922₱3,359.22
2,500₱2.99370₱7,484.25
5,000₱2.77360₱13,868.00
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱2.50205₱37,530.75
30,000₱2.36918₱71,075.40
45,000₱2.30263₱103,618.35
75,000₱2.22886₱167,164.50
105,000₱2.18573₱229,501.65
150,000₱2.14426₱321,639.00
Manufacturers Standard Package