
VJ0603A120FXQCW1BC | |
|---|---|
DigiKey Part Number | 720-1655-2-ND - Tape & Reel (TR) 720-1655-1-ND - Cut Tape (CT) 720-1655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A120FXQCW1BC |
Description | CAP CER 12PF 10V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A120FXQCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱7.68200 | ₱76.82 |
| 50 | ₱5.50240 | ₱275.12 |
| 100 | ₱4.82950 | ₱482.95 |
| 500 | ₱3.70640 | ₱1,853.20 |
| 1,000 | ₱3.35922 | ₱3,359.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.83979 | ₱11,359.16 |
| 8,000 | ₱2.64715 | ₱21,177.20 |
| 12,000 | ₱2.55063 | ₱30,607.56 |
| 20,000 | ₱2.44375 | ₱48,875.00 |
| 28,000 | ₱2.38128 | ₱66,675.84 |
| 40,000 | ₱2.32118 | ₱92,847.20 |

