
VJ0603A150FXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A150FXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A150FXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603A150FXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A150FXACW1BC |
Description | CAP CER 15PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A150FXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱7.32500 | ₱73.25 |
| 50 | ₱5.24040 | ₱262.02 |
| 100 | ₱4.60320 | ₱460.32 |
| 500 | ₱3.52894 | ₱1,764.47 |
| 1,000 | ₱3.19903 | ₱3,199.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.55068 | ₱10,202.72 |
| 8,000 | ₱2.52105 | ₱20,168.40 |
| 12,000 | ₱2.42919 | ₱29,150.28 |
| 20,000 | ₱2.32739 | ₱46,547.80 |
| 28,000 | ₱2.27458 | ₱63,688.24 |
| 40,000 | ₱2.08736 | ₱83,494.40 |

