18 pF ±10% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A180KXQPW1BC

DigiKey Part Number
720-VJ0603A180KXQPW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A180KXQPW1BCCT-ND - Cut Tape (CT)
720-VJ0603A180KXQPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A180KXQPW1BC
Description
CAP CER 18PF 10V C0G/NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
18 pF ±10% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A180KXQPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,970
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱6.55000₱6.55
10₱3.51300₱35.13
50₱2.42960₱121.48
100₱2.10210₱210.21
500₱1.54354₱771.77
1,000₱1.37203₱1,372.03
2,500₱1.19195₱2,979.88
5,000₱1.08369₱5,418.45
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱0.95010₱14,251.50
30,000₱0.88479₱26,543.70
45,000₱0.85212₱38,345.40
75,000₱0.81590₱61,192.50
105,000₱0.79473₱83,446.65
150,000₱0.77437₱116,155.50
Manufacturers Standard Package