
VJ0603A150KXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A150KXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A150KXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603A150KXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A150KXACW1BC |
Description | CAP CER 15PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A150KXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱3.51300 | ₱35.13 |
| 50 | ₱2.42960 | ₱121.48 |
| 100 | ₱2.10210 | ₱210.21 |
| 500 | ₱1.54354 | ₱771.77 |
| 1,000 | ₱1.37203 | ₱1,372.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.11627 | ₱4,465.08 |
| 8,000 | ₱1.02143 | ₱8,171.44 |
| 12,000 | ₱0.97399 | ₱11,687.88 |
| 20,000 | ₱0.92145 | ₱18,429.00 |
| 28,000 | ₱0.89074 | ₱24,940.72 |
| 40,000 | ₱0.86123 | ₱34,449.20 |

