
VJ0603A2R2BXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A2R2BXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A2R2BXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603A2R2BXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A2R2BXACW1BC |
Description | CAP CER 2.2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A2R2BXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱5.95500 | ₱59.55 |
| 50 | ₱4.21620 | ₱210.81 |
| 100 | ₱3.68610 | ₱368.61 |
| 500 | ₱2.69642 | ₱1,348.21 |
| 1,000 | ₱2.41833 | ₱2,418.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.21511 | ₱8,860.44 |
| 8,000 | ₱2.02738 | ₱16,219.04 |
| 12,000 | ₱1.73663 | ₱20,839.56 |
| 20,000 | ₱1.72621 | ₱34,524.20 |
| 28,000 | ₱1.44122 | ₱40,354.16 |
| 40,000 | ₱1.43585 | ₱57,434.00 |

