330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A331JXACW1BC

DigiKey Part Number
720-1622-2-ND - Tape & Reel (TR)
720-1622-1-ND - Cut Tape (CT)
720-1622-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A331JXACW1BC
Description
CAP CER 330PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A331JXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,757
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱6.55000₱6.55
10₱3.57300₱35.73
50₱2.45340₱122.67
100₱2.12000₱212.00
500₱1.55902₱779.51
1,000₱1.38632₱1,386.32
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.12818₱4,512.72
8,000₱1.03252₱8,260.16
12,000₱0.98466₱11,815.92
20,000₱0.93169₱18,633.80
28,000₱0.90076₱25,221.28
40,000₱0.87099₱34,839.60
Manufacturers Standard Package