
VJ0603A561FXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A561FXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A561FXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603A561FXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A561FXACW1BC |
Description | CAP CER 560PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A561FXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.92mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.44000 | ₱21.44 |
| 10 | ₱12.74400 | ₱127.44 |
| 50 | ₱9.34940 | ₱467.47 |
| 100 | ₱8.30720 | ₱830.72 |
| 500 | ₱6.55646 | ₱3,278.23 |
| 1,000 | ₱6.01515 | ₱6,015.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱5.20422 | ₱20,816.88 |
| 8,000 | ₱4.90298 | ₱39,223.84 |
| 12,000 | ₱4.75219 | ₱57,026.28 |
| 20,000 | ₱4.58505 | ₱91,701.00 |
| 28,000 | ₱4.48735 | ₱125,645.80 |
| 40,000 | ₱4.39336 | ₱175,734.40 |

