
VJ0603A561JXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0603A561JXAACTR-ND - Tape & Reel (TR) 720-VJ0603A561JXAACCT-ND - Cut Tape (CT) 720-VJ0603A561JXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A561JXAAC |
Description | CAP CER 560PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A561JXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱8.75400 | ₱87.54 |
| 50 | ₱6.30040 | ₱315.02 |
| 100 | ₱5.55010 | ₱555.01 |
| 500 | ₱4.28880 | ₱2,144.40 |
| 1,000 | ₱3.89933 | ₱3,899.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.31664 | ₱13,266.56 |
| 8,000 | ₱3.10032 | ₱24,802.56 |
| 12,000 | ₱2.99204 | ₱35,904.48 |
| 20,000 | ₱2.87204 | ₱57,440.80 |
| 28,000 | ₱2.80193 | ₱78,454.04 |
| 40,000 | ₱2.73446 | ₱109,378.40 |

