Parametric Equivalent
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603G105KXXPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603G105KXXPW1BCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603G105KXXPW1BC |
Description | CAP CER 1UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603G105KXXPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603G105KXXCW1BC | Vishay Vitramon | 8,000 | 720-VJ0603G105KXXCW1BCCT-ND | ₱11.31000 | Parametric Equivalent |
| C0603C105K3PACTU | KEMET | 116,839 | 399-C0603C105K3PACTUCT-ND | ₱9.53000 | Direct |
| CC0603KPX5R8BB105 | YAGEO | 17,557 | 13-CC0603KPX5R8BB105CT-ND | ₱6.55000 | Direct |
| CC0603KRX5R8BB105 | YAGEO | 1,041,862 | 311-1445-1-ND | ₱6.55000 | Direct |
| GRM188R61E105KAADD | Murata Electronics | 54,610 | 490-16608-1-ND | ₱14.29000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱1.87968 | ₱28,195.20 |












