
VJ0603Y101KXBCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y101KXBCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y101KXBCW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y101KXBCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y101KXBCW1BC |
Description | CAP CER 100PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y101KXBCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱4.70400 | ₱47.04 |
| 50 | ₱3.28720 | ₱164.36 |
| 100 | ₱2.85840 | ₱285.84 |
| 500 | ₱2.13428 | ₱1,067.14 |
| 1,000 | ₱1.91156 | ₱1,911.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.57778 | ₱6,311.12 |
| 8,000 | ₱1.45406 | ₱11,632.48 |
| 12,000 | ₱1.39213 | ₱16,705.56 |
| 20,000 | ₱1.32356 | ₱26,471.20 |
| 28,000 | ₱1.28347 | ₱35,937.16 |
| 40,000 | ₱1.24494 | ₱49,797.60 |

