VJ0603Y102MXJCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 135,409
Unit Price: ₱23.82000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱2.33877
Datasheet

Upgrade


Vishay Vitramon
In Stock: 124,287
Unit Price: ₱7.15000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 14,980
Unit Price: ₱7.15000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 8,000
Unit Price: ₱2.37590
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱5.34211
Datasheet

Upgrade


Vishay Vitramon
In Stock: 3,625
Unit Price: ₱8.34000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱1.29617
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱4.13128
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱4.05702
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱1.93448
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱1.68435
Datasheet

Upgrade


Vishay Vitramon
In Stock: 8,000
Unit Price: ₱6.03971
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱5.34211
Datasheet
1000 pF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y102MXJCW1BC

DigiKey Part Number
VJ0603Y102MXJCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y102MXJCW1BC
Description
CAP CER 1000PF 16V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y102MXJCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.38394₱5,535.76
Manufacturers Standard Package