0.068 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y683KXXAC

DigiKey Part Number
720-VJ0603Y683KXXACTR-ND - Tape & Reel (TR)
720-VJ0603Y683KXXACCT-ND - Cut Tape (CT)
720-VJ0603Y683KXXACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y683KXXAC
Description
CAP CER 0.068UF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y683KXXAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,900
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱17.87000₱17.87
10₱10.54000₱105.40
50₱7.65820₱382.91
100₱6.77680₱677.68
500₱5.29042₱2,645.21
1,000₱4.83248₱4,832.48
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱4.14572₱16,582.88
8,000₱3.89077₱31,126.16
12,000₱3.76311₱45,157.32
20,000₱3.62162₱72,432.40
28,000₱3.53893₱99,090.04
40,000₱3.45938₱138,375.20
Manufacturers Standard Package