
VJ0805A270JXBMC | |
|---|---|
DigiKey Part Number | 720-VJ0805A270JXBMCTR-ND - Tape & Reel (TR) 720-VJ0805A270JXBMCCT-ND - Cut Tape (CT) 720-VJ0805A270JXBMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A270JXBMC |
Description | CAP CER 27PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A270JXBMC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.84000 | ₱20.84 |
| 10 | ₱12.50600 | ₱125.06 |
| 50 | ₱9.17080 | ₱458.54 |
| 100 | ₱8.14050 | ₱814.05 |
| 500 | ₱6.41592 | ₱3,207.96 |
| 1,000 | ₱5.88414 | ₱5,884.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.22750 | ₱15,682.50 |
| 6,000 | ₱4.90642 | ₱29,438.52 |
| 9,000 | ₱4.74561 | ₱42,710.49 |
| 15,000 | ₱4.56741 | ₱68,511.15 |
| 21,000 | ₱4.46322 | ₱93,727.62 |
| 30,000 | ₱4.36303 | ₱130,890.90 |

