330 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A331GXACW1BC

DigiKey Part Number
720-VJ0805A331GXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0805A331GXACW1BCCT-ND - Cut Tape (CT)
720-VJ0805A331GXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A331GXACW1BC
Description
CAP CER 330PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A331GXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,322
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱16.08000₱16.08
10₱9.46800₱94.68
50₱6.86020₱343.01
100₱6.05030₱605.03
500₱4.69492₱2,347.46
1,000₱4.27748₱4,277.48
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱3.65205₱14,608.20
8,000₱3.41981₱27,358.48
12,000₱3.30354₱39,642.48
20,000₱3.17470₱63,494.00
28,000₱3.09939₱86,782.92
40,000₱3.02693₱121,077.20
Manufacturers Standard Package