
VJ0805A331JXAMC | |
|---|---|
DigiKey Part Number | 720-2003-2-ND - Tape & Reel (TR) 720-2003-1-ND - Cut Tape (CT) 720-2003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A331JXAMC |
Description | CAP CER 330PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A331JXAMC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱9.17100 | ₱91.71 |
| 50 | ₱6.26460 | ₱313.23 |
| 100 | ₱4.90100 | ₱490.10 |
| 500 | ₱4.25902 | ₱2,129.51 |
| 1,000 | ₱4.07739 | ₱4,077.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.31713 | ₱9,951.39 |
| 6,000 | ₱3.03646 | ₱18,218.76 |
| 9,000 | ₱3.02137 | ₱27,192.33 |
| 15,000 | ₱3.00418 | ₱45,062.70 |
| 21,000 | ₱2.99386 | ₱62,871.06 |
| 30,000 | ₱2.98369 | ₱89,510.70 |

