VJ0805A561KXBCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱27.80221
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱27.13348
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱19.06493
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱27.80221
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱27.13348
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱17.74852
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱22.56201
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱21.98318
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱15.53019
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱22.56201
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱21.98318
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱14.39058
Datasheet

Upgrade


Vishay Vitramon
In Stock: 20,251
Unit Price: ₱20.25000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱3.62791
Datasheet
560 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A561KXBCW1BC

DigiKey Part Number
VJ0805A561KXBCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A561KXBCW1BC
Description
CAP CER 560PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
560 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A561KXBCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱3.09898₱12,395.92
Manufacturers Standard Package