VJ0805A682GXJRW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱22.31255
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱23.83707
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₱10.45539
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₱18.78128
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₱22.49978
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₱17.33039
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₱17.37044
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₱7.24069
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₱5.60931
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₱5.61825
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₱58.81396
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₱2.31828
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₱62.99576
Datasheet
6800 pF ±2% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A682GXJRW1BC

DigiKey Part Number
VJ0805A682GXJRW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A682GXJRW1BC
Description
CAP CER 6800PF 16V C0G/NP0 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6800 pF ±2% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A682GXJRW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱9.60548₱96,054.80
Manufacturers Standard Package